0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FDK CR1/3N :: FDK photo battery CR1/3N, 3V, 160 mAh

Item-No.: FDK CR1/3N
€2,70
Category of goods: 1 = discountable

FDK CR1/3N

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • 1/3 N
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 160 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10.8 mm
    • Height
    • 11.6 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
FDK lithium batteries with high operating voltage and high energy density, low self-discharge.

Type: 1/3 N (Lady)
Technology: lithium
Voltage: 3 V
Capacity: 160 mAh
Dimensions: 10.8 x 11.6 mm



Manufacturer : FDK
Factory number : FDK CR1/3N
Package weight : 0.008 kg
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • 1/3 N
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 160 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10.8 mm
    • Height
    • 11.6 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
Datasheet/manual