Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FDK 9V :: FDK lithium cells, 9-volt block

Item-No.: FDK 9V
€7,35
Category of goods: 1 = discountable

FDK 9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Design
    • 9 V block battery
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 9.0 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Length
    • 26.5 mm
    • Width
    • 18 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
FDK lithium 9-volt block, 1000 mAh

High-performance lithium battery from FDK.
This 9-volt block is suitable for all applications that demand a high performance and a long service life.

• Extremely low self-discharge rate
• Long shelf life
• Temperature range: -20°C to 60°C
• Last approx. 5 x longer than alkaline batteries
• Individually packed in blister pack

Areas of application:
• Smoke detectors
• Security/alarm systems
• Weather stations
• Baby monitors
• etc.

Compatible with:
9V block/4022/6LR61/MN 1604/E-block/X 522/K 9V/6AM-6



Manufacturer : FDK
Factory number : CP-V9J
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • 9 V block battery
    • Design
    • 9 V block battery
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 9.0 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Length
    • 26.5 mm
    • Width
    • 18 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual