Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN UL 4XAA :: Energizer lithium battery, 4x LR6, 1.5 V

Item-No.: EN UL 4XAA
€6,75
Category of goods: 1 = discountable

EN UL 4XAA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Design
    • AA (Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 3000 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

Energizer Ultimate Lithium

Super-premium lithium battery. The world's most durable and technically advanced batteries thanks to unique lithium technology. Ideal for high-tech devices that use a lot of power, such as digital cameras, MP3 players, keyboards, PC mice, GPS devices etc. Excellent performance even at extreme temperatures (from -40°C to +60°C). Can now be stored for up to 20 years.

Type: Mignon, AA
Technology: lithium
Voltage: 1.5 V
Capacity: 3000 mAh
Content: 4 pieces

Compatible with:
Mignon / AA / 4006 / LR6 / MN1500 / X91 / AM-3 / UM-3



Manufacturer : ENERGIZER
Factory number : 639155
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • AA (Mignon)
    • Design
    • AA (Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 3000 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14 mm
    • Height
    • 50 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual