Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURA 1/3N :: Duracell Photo, 3 V, 170 mAh, 11.6x10.8 mm

Item-No.: DURA 1/3N
€3,30
Category of goods: 1 = discountable

DURA 1/3N

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • CR1/3N
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 170 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 10.8 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Cylindrical lithium photo battery from Duracell.

Compatible with:
CR 1/3N / CR 11108 / 2L76 / DL 1/3N / K 58L



Manufacturer : DURACELL
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • CR1/3N
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 170 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 10.8 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual