Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR17335SE :: FDK 3 V CR 17335SE, 2/3 A

Item-No.: CR17335SE
€3,40
Category of goods: 1 = discountable

CR17335SE

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • 2/3 A
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 17 mm
    • Height
    • 33.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188

FDK lithium batteries with high operating voltage and high energy density, low self-discharge.

Type: 2/3 A
Technology: lithium
Voltage: 3 V
Capacity: 1,800 mAh
Dimensions: 33.5 x 17 mm



Manufacturer : FDK
Factory number : FDK CR17335SE
Package weight : 0.021 kg
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • 2/3 A
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 17 mm
    • Height
    • 33.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188