0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR17335SE LFU :: FDK 3 V CR 17335SE, 2/3 A, U solder tags


CR17335SE LFU

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • 2/3 A
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • U-shaped soldering lug
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 17 mm
    • Height
    • 33.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
FDK lithium batteries with high operating voltage and high energy density, low self-discharge.

Type: 2/3 A
Technology: lithium
Voltage: 3 V
Capacity: 1,800 mAh
Dimensions: 33.5 x 17 mm
Connection type: U solder tag



Manufacturer : FDK
Factory number : FDK CR17335SE-LFU
Package weight : 0.023 kg
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • 2/3 A
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • U-shaped soldering lug
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 17 mm
    • Height
    • 33.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
Datasheet/manual