0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR14250SE LFU :: FDK 3V CR 14250SE, 1/2AA, U soldering tag

Item-No.: CR14250SE LFU
€3,20
Category of goods: 1 = discountable

CR14250SE LFU

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • 1/2 AA
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • U-shaped soldering lug
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 25 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
FDK lithium battery with high operating voltage and high energy density, as well as a low self-discharge.
- Voltage: 3 V
- Capacity: 850 mAh
- Connection Type: u-soldering tags



Manufacturer : FDK
Factory number : FDK CR14250SE-LFU
Package weight : 0.016 kg
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • 1/2 AA
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 850 mAh
  • Interfaces
    • Connection
    • U-shaped soldering lug
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 25 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
Datasheet/manual