Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR12600SE :: FDK 3V CR 12600SE, CR 2NP

Item-No.: CR12600SE
€5,25
Category of goods: 1 = discountable

CR12600SE

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • CR2NP
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 1500 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 12 mm
    • Height
    • 60 mm
  • Environmental information
    • dangerous goods
    • UN3090/188

FDK lithium batteries with high operating voltage and high energy density, low self-discharge.

Type: CR 2NP
Technology: lithium
Voltage: 3 V
Capacity: 1,500 mAh
Dimensions: 60 x 12 mm



Manufacturer : FDK
Factory number : FDK CR12600SE
Package weight : 0.02 kg
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • CR2NP
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 1500 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 12 mm
    • Height
    • 60 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
Datasheet/manual