reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR C-Z :: Cylindrical lithium cell, 3 Volt, with Z solder tags

Item-No.: BR C-Z
€12,40
Category of goods: 1 = discountable

BR C-Z

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 26 mm
    • Height
    • 50 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

Cylindrical lithium battery from PANASONIC with Z solder tags for industrial use.



Manufacturer : PANASONIC
Factory number : BR-CSPLE
Package weight : 0.041 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 26 mm
    • Height
    • 50 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g