Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR A-Z :: Cylindrical lithium cell, 3 Volt, with Z solder tags

Item-No.: BR A-Z
€5,99
Category of goods: 1 = discountable

BR A-Z

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • A (Bobbin)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • Z-shaped soldering lug
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 17 mm
    • Height
    • 45.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.6 g

Cylindrical lithium battery from PANASONIC with Z solder tags for industrial use.



Manufacturer : PANASONIC
Package weight : 0.017 kg
Technical information
  • General
    • Type
    • Lithium battery
    • Design
    • A (Bobbin)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • Z-shaped soldering lug
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 17 mm
    • Height
    • 45.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.6 g
Datasheet/manual