Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS LI 9V :: Ansmann lithium cells, 9-V block, 1-pack

Item-No.: ANS LI 9V
€8,40
Category of goods: 1 = discountable

ANS LI 9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Design
    • 9 V block battery
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 9.0 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Length
    • 26.5 mm
    • Width
    • 18 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

1-pack of Ansmann lithium batteries, 9-V block

The lithium battery is the new generation of batteries for both high-tech applications and everyday use. With 25% less weight in comparison to an alkaline battery, it offers more power, more energy and greater performance with an extremely long service life.

The lithium battery has a capacity of 1200 mAh, which is seven times that of a zinc-carbon battery. In addition, lithium batteries can be stored without use for twice as long as conventional alkaline batteries and are therefore ideal for smoke detectors, for example.

A further advantage is the ability to use the new lithium technology within a temperature range of -40°C to +60°C. In this way, it is ideal for outdoor use (e.g. weather stations, thermometers etc.).



Manufacturer : ANSMANN
Factory number : 5021023
Package weight : 0.045 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Design
    • 9 V block battery
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 9.0 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Length
    • 26.5 mm
    • Width
    • 18 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual