Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 6XCR123A :: Ansmann Photo, 3 V, 1500 mAh, 17 x 34.5 mm

Item-No.: ANS 6XCR123A
€11,10
Category of goods: 1 = discountable

ANS 6XCR123A

  • Product Description
  • Technical information
  • General
    • Type
    • Lithium Batterie
    • Design
    • CR123A
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 1500 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6
  • Measures
    • Ø
    • 17 mm
    • Height
    • 34.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

Cylindrical lithium photo battery CR123A

• Low internal resistance for faster readiness
• High Energy Density
• Particularly suitable for cameras with an integrated flash and modern LED torches
• Exceptional energy performance with low weight
• Reliable operation even in extreme temperatures from -20°C to +65°C
• Long shelf life of up to 10 years

Compatible with:
• CR 123A
• CR123
• CR 17345
• 123
• DL 123
• EL 123AP
• K 123LA



Manufacturer : ANSMANN
Factory number : 5020011-02
Package weight : 0.102 kg
Technical information
  • General
    • Type
    • Lithium Batterie
    • Design
    • CR123A
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.0 V
    • Capacitance
    • 1500 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 6
  • Measures
    • Ø
    • 17 mm
    • Height
    • 34.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual