Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA V 28PX :: VARTA battery, 6 volt, 165 mAh, 13.0x25.2mm

Item-No.: VARTA V 28PX
€5,40
Category of goods: 1 = discountable

VARTA V 28PX

  • Product Description
  • Technical information
  • General
    • Type
    • L544
    • Technology
    • Silver oxide
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 6.2 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 25.2 mm
    • Ø
    • 13 mm

Extremely powerful silver oxide round cell for a wide range of applications such as: Alarm systems, remote controls, gate openers, etc.

Compatible with:
2CR 11108 / L 544 / PX 28L / K 28L



Manufacturer : VARTA
Factory number : 04028 101 401
Package weight : 0.018 kg
Technical information
  • General
    • Type
    • L544
    • Technology
    • Silver oxide
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 6.2 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 25.2 mm
    • Ø
    • 13 mm
Datasheet/manual