Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA MT MICRO :: VARTA MaxTech, LR3, pack of 4

Item-No.: VARTA MT MICRO
€2,65
Category of goods: 1 = discountable

VARTA MT MICRO

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm

The alkaline battery to meet the highest standards. Varta MaxiTech with large capacity, suitable for extremely high power consumption.

Compatible with:
Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Manufacturer : VARTA
Factory number : 04703 101 404
Package weight : 0.05 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm
Datasheet/manual