Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA LL4 MIGNON :: VARTA Longlife Extra, LR6, pack of 4

Item-No.: VARTA LL4 MIGNON
€1,95
Category of goods: 1 = discountable

VARTA LL4 MIGNON

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50.5 mm
    • Ø
    • 14.5 mm

VARTA LONGLIFE EXTRA, mignon, pack of 4

VARTA "Longlife Extra" should be used primarily in devices with a continuous need for power, e.g. in remote controls, smoke detectors, wall clocks, pocket calculators, electronic scales



Manufacturer : VARTA
Factory number : 4106
Package weight : 0.097 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50.5 mm
    • Ø
    • 14.5 mm
Datasheet/manual