reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA LL2 BABY :: VARTA Longlife Extra, LR14, pack of 2

Item-No.: VARTA LL2 BABY
€1,95
Category of goods: 1 = discountable

VARTA LL2 BABY

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm

VARTA LONGLIFE EXTRA, baby, pack of 2

VARTA "Longlife Extra" should be used primarily in devices with a continuous need for power, e.g. in remote controls, smoke detectors, wall clocks, pocket calculators, electronic scales

Compatible with:
Baby/C/4014/LR 14/MN 1400/AM-2/UM-2



Manufacturer : VARTA
Factory number : 4114101412
Package weight : 0.131 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm
Datasheet/manual