Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA AL4 MICRO :: VARTA alkaline battery, micro LR3, pack of 4

Item-No.: VARTA AL4 MICRO
€1,90
Category of goods: 1 = discountable

VARTA AL4 MICRO

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm

Pack of 4 micro alkaline batteries from VARTA, high energy for high power requirements.

Compatible with:
Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Manufacturer : VARTA
Factory number : 04903 101 404
Package weight : 0.05 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm
Datasheet/manual