Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS AL LADY :: Tecxus alkaline Lady N

Item-No.: TECXUS AL LADY
€0,62
Category of goods: 1 = discountable

TECXUS AL LADY

  • Product Description
  • Technical information
  • General
    • Type
    • N (Lady)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 29.5 mm
    • Ø
    • 11.5 mm

High-quality energy source for use in devices
with high energy consumption, such as cameras,
remote controls, toys, audio equipment etc.

• High performance
• Extreme heat and cold resistance
• Long-lasting
• Storage capacity up to seven years

Technology: Alkaline
Design: Lady (N)
Voltage: 1.5 V
Length: 29.8 mm
Diameter: 11.5 mm



Manufacturer : TECXUS
Factory number : 23640
Package weight : 0.016 kg
Technical information
  • General
    • Type
    • N (Lady)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 29.5 mm
    • Ø
    • 11.5 mm
Datasheet/manual