Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS AL 10XAAA :: Tecxus maximum alkaline 10XAAA

Item-No.: TECXUS AL 10XAAA
€3,40
Category of goods: 1 = discountable

TECXUS AL 10XAAA

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm

Pack of 10 alkaline micro batteries LR03 from Tecxus

High-quality energy source for use in devices
with high energy consumption, such as cameras,
remote controls, toys, audio equipment etc.

- High performance
- Extremely resistant to hot and cold temperatures
- Long service life
- Storage capacity up to seven years

Compatible with:
Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Manufacturer : TECXUS
Factory number : 23778
Package weight : 0.128 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm
Datasheet/manual