Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS AL 10XAA :: Tecxus maximum alkaline 10xAA

Item-No.: TECXUS AL 10XAA
€2,90
Category of goods: 1 = discountable

TECXUS AL 10XAA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm

Pack of 10 alkaline AA batteries LR06 from Tecxus

High-quality energy source for use in devices
with high energy consumption, such as cameras,
remote controls, toys, audio equipment etc.

- High performance
- Extremely resistant to hot and cold temperatures
- Long service life
- Storage capacity up to seven years

Compatible with:
Mignon/AA/4006/LR 6/MN 1500/X91/AM-3/UM-3



Manufacturer : TECXUS
Factory number : 11022
Package weight : 0.245 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm
Datasheet/manual