Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PANASONIC MIGNON :: Alkaline battery, LR6, 1.5 volt, 3100 mAh

Item-No.: PANASONIC MIGNON
€0,31
Category of goods: 1 = discountable

PANASONIC MIGNON

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm

PANASONIC power battery, AA cell

Compatible with:
Mignon/AA/4006/LR 6/MN 1500/X91/AM-3/UM-3



Manufacturer : PANASONIC
Factory number : LR6AD
Package weight : 0.023 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm