Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAN EXP PACK :: Panasonic PRO POWER 48-piece battery box

Item-No.: PAN EXP PACK
€23,60
Category of goods: 1 = discountable

PAN EXP PACK

  • Product Description
  • Technical information
  • General
    • Type
    • Supply pack
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 48
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top

Panasonic PRO POWER alkaline batteries. Ideal for portable audio devices, analogue cameras, energy-intensive toys and high-power lamps.
A reliable energy supply with longer storage capacity of up to 7 years.

Each consisting of:
•20x AAA battery, LR03
•24x AA battery, LR06
•2x C battery, LR14
•2x 9V block battery, 6LR61



Manufacturer : PANASONIC
Package weight : 1.029 kg
Technical information
  • General
    • Type
    • Supply pack
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 48
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual