Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAN AL32 PACK :: Panasonic AA (20x) / AAA (12x) pack of 32 batteries

Item-No.: PAN AL32 PACK
€8,50
Category of goods: 1 = discountable

PAN AL32 PACK

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon), AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 32
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top

Value pack of Panasonic alkaline batteries. Ideal for day-to-day use in virtually any device. A reliable energy supply with longer storage capacity of up to 7 years.

20 AA batteries (LR06/AA)
12 AAA batteries (LR03/AAA)



Manufacturer : PANASONIC
Package weight : 0.59 kg
Technical information
  • General
    • Type
    • AA (Mignon), AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 32
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual