Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 4R25 :: Standard battery, 6-volt with spring contacts 7 Ah

Item-No.: GB 4R25
€1,99
Category of goods: 1 = discountable

GB 4R25

  • Product Description
  • Technical information
  • General
    • Type
    • 4R 25
    • Technology
    • Zinc-carbon
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 6 V
  • Interfaces
    • Connection
    • Spring contact
  • Measures
    • Length
    • 67 mm
    • Width
    • 67 mm
    • Height
    • 102 mm

Standard battery 6-volt with spring contacts

Compatible with:
4R25R

Various manufacturers!

Similar to image.



Package weight : 0.561 kg
Technical information
  • General
    • Type
    • 4R 25
    • Technology
    • Zinc-carbon
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 6 V
  • Interfaces
    • Connection
    • Spring contact
  • Measures
    • Length
    • 67 mm
    • Width
    • 67 mm
    • Height
    • 102 mm
Datasheet/manual