reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GPR AL 9V :: Pack of 1 Golden Power 9-V block battery

Item-No.: GPR AL 9V
€1,30
Category of goods: 1 = discountable

GPR AL 9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm

Pack of 1 Golden Power 9-V block battery

Golden Power alkaline batteries from the Greenergy series.
These powerful, high-quality cells are ideal for everyday use, even in devices with high power requirements.
The batteries impress not only with their excellent price/performance ratio, but also with their wide range of applications, such as in domestic applications, MP3 players, cameras, controllers, etc.
• High level of performance
• Long service life
• Long shelf life
• Resistant to extreme heat and cold

Compatible with:
9-V block/4022/6LR61/MN 1604/E-block/X 522/K 9V/6AM-6



Manufacturer : GOLDEN POWER
Factory number : GL6F22ASP1
Package weight : 0.046 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm
Datasheet/manual