reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GPR AL 4XAAA :: Pack of 4 Golden Power AAA batteries

Item-No.: GPR AL 4XAAA
€0,95
Category of goods: 1 = discountable

GPR AL 4XAAA

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm

Pack of 4 Golden Power AAA batteries

Golden Power alkaline batteries from the Greenergy series.
These powerful, high-quality cells are ideal for everyday use, even in devices with high power requirements.
The batteries impress not only with their excellent price/performance ratio, but also with their wide range of applications, such as in domestic applications, MP3 players, cameras, controllers, etc.
• High level of performance
• Long service life
• Long shelf life
• Resistant to extreme heat and cold

Compatible with:
Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Manufacturer : GOLDEN POWER
Factory number : GLR03ASP4
Package weight : 0.047 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm
Datasheet/manual