Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GPR AL 2XBABY :: Pack of 2 Golden Power Baby/C batteries

Item-No.: GPR AL 2XBABY
€1,75
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

GPR AL 2XBABY

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm

Pack of 2 Golden Power Baby/C batteries

Golden Power alkaline batteries from the Greenergy series.
These powerful, high-quality cells are ideal for everyday use, even in devices with high power requirements.
The batteries impress not only with their excellent price/performance ratio, but also with their wide range of applications, such as in domestic applications, MP3 players, cameras, controllers, etc.
• High level of performance
• Long service life
• Long shelf life
• Resistant to extreme heat and cold

Compatible with:
Baby/C/4014/LR 14/MN 1400/AM-2/UM-2



Manufacturer : GOLDEN POWER
Factory number : GLR14ASP2
Package weight : 0.141 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm
Datasheet/manual