Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GPR AL 20 PACK :: Pack of 20 Golden Power AA/AAA batteries

SAVE11%
Item-No.: GPR AL 20 PACK
€4,50
€4,00



Bargain Item!
Limited amount available.

GPR AL 20 PACK

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon), AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 20
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top

Pack of 20 Golden Power AA and AAA batteries

• 12x AA
• 8x AAA

Golden Power alkaline batteries from the Greenergy series.
These powerful, high-quality cells are ideal for everyday use, even in devices with high power requirements.
The batteries impress not only with their excellent price/performance ratio, but also with their wide range of applications, such as in domestic applications, MP3 players, cameras, controllers, etc.
• High level of performance
• Long service life
• Long shelf life
• Resistant to extreme heat and cold

Compatible with:
Mignon/AA/4006/LR 6/MN 1500/X91/AM-3/UM-3
Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Manufacturer : GOLDEN POWER
Factory number : GLR603ABC12+8
Package weight : 0.399 kg
Technical information
  • General
    • Type
    • AA (Mignon), AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 20
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual