Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP UP2 MONO :: Pack of 2 GP-Ultra Plus, Mono D

Item-No.: GP UP2 MONO
€3,15
Category of goods: 1 = discountable

GP UP2 MONO

  • Product Description
  • Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm

GP-Ultra Plus 2x mono D alkaline batteries.

Delivering up to 30% more power than other alkaline batteries, GP Ultra Plus batteries are ideal for use in power-hungry devices.



Manufacturer : GP-BATTERIES
Factory number : 030.20AUP-U2
Package weight : 0.292 kg
Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm
Datasheet/manual