Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP UP2 BABY :: Pack of 2 GP-Ultra Plus, Baby C

Item-No.: GP UP2 BABY
€2,65
Category of goods: 1 = discountable

GP UP2 BABY

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm

GP-Ultra Plus 2x Baby C alkaline batteries.

Delivering up to 30% more power than other alkaline batteries, GP Ultra Plus batteries are ideal for use in power-hungry devices.



Manufacturer : GP-BATTERIES
Factory number : 030.14AUP-U2
Package weight : 0.144 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm
Datasheet/manual