Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP AL44 PACK :: Pack of 44 alkaline AA/AAA batteries

Item-No.: GP AL44 PACK
€12,70
Category of goods: 1 = discountable

GP AL44 PACK

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon), AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 44
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top

Alkaline batteries in a pack of 44

Super GP Alkaline value pack consisting of:

32 AA batteries (LR06)
12 AAA batteries (LR03)

Compatible with:
Mignon/AA/4006/LR 6/MN 1500/X91/AM-3/UM-3
Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Manufacturer : GP-BATTERIES
Package weight : 0.934 kg
Technical information
  • General
    • Type
    • AA (Mignon), AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 44
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual