0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP AL40 AAA :: Pack of 40 alkaline AAA batteries

Item-No.: GP AL40 AAA
€9,60
Category of goods: 1 = discountable

GP AL40 AAA

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 40
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm
Alkaline batteries in a pack of 40

Super GP Alkaline value pack consisting of:

40 AAA batteries (LR03)

Compatible with:
Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Manufacturer : GP-BATTERIES
Factory number : 03024AB40
Package weight : 0.481 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 40
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm
Datasheet/manual