Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP AL40 AA :: Pack of 40 alkaline AA batteries

Item-No.: GP AL40 AA
€10,60
Category of goods: 1 = discountable

GP AL40 AA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 40
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm

Alkaline batteries in a pack of 40

Super GP Alkaline value pack consisting of:

40 AA batteries (LR06)

Compatible with:
Mignon/AA/4006/LR 6/MN 1500/X91/AM-3/UM-3



Manufacturer : GP-BATTERIES
Factory number : 03015AB40
Package weight : 0.96 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 40
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm
Datasheet/manual