reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP-AL2 MONO :: Pack of 2 GP alkaline batteries, LR20

Item-No.: GP-AL2 MONO
€2,70
Category of goods: 1 = discountable

GP-AL2 MONO

  • Product Description
  • Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm

GP-Super alkaline battery. Increased power thanks to improved high-current technology for applications with very high rates of energy consumption.

Compatible with:
Mono/D/4020/LR 20/MN 1300/AM-1/UM-1



Manufacturer : GP-BATTERIES
Factory number : GP13A/S2
Package weight : 0.28 kg
Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm