Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP-AL2 BABY :: Pack of 2 GP alkaline batteries, LR14

Item-No.: GP-AL2 BABY
€1,99
Category of goods: 1 = discountable

GP-AL2 BABY

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm

GP-Super alkaline battery. Increased power thanks to improved high-current technology for applications with very high rates of energy consumption.

Compatible with:
Baby/C/4014/LR 14/MN 1400/AM-2/UM-2



Manufacturer : GP-BATTERIES
Factory number : GP14A/S2
Package weight : 0.135 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm