Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP-AL LADY :: GP alkaline battery, LR1

Item-No.: GP-AL LADY
€0,99
Category of goods: 1 = discountable

GP-AL LADY

  • Product Description
  • Technical information
  • General
    • Type
    • N (Lady)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 29.5 mm
    • Ø
    • 11.5 mm

GP-Super alkaline battery. Increased power thanks to improved high-current technology for applications with very high rates of energy consumption.

Compatible with:
Lady/4001/LR 1/E 90/MN 9100 810/KN AM5/GP 910A



Manufacturer : GP-BATTERIES
Factory number : 910A INKL.
Package weight : 0.013 kg
Technical information
  • General
    • Type
    • N (Lady)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 29.5 mm
    • Ø
    • 11.5 mm