Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP-AL 9-VOLT :: GP alkaline battery, 9-volt block

Item-No.: GP-AL 9-VOLT
€1,60
Category of goods: 1 = discountable

GP-AL 9-VOLT

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm

GP-Super alkaline battery. Increased power thanks to improved high-current technology for applications with very high rates of energy consumption.

Compatible with:
9-V block/4022/6LR61/MN 1604/E-block/X 522/K 9V/6AM-6



Manufacturer : GP-BATTERIES
Factory number : 1604A INKL.
Package weight : 0.048 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm