Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP 476A :: Alkaline battery, cylindrical, 6 V, 105 mAh

Item-No.: GP 476A
€1,50
Category of goods: 1 = discountable

GP 476A

  • Product Description
  • Technical information
  • General
    • Type
    • 476 A
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 6 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 26.2 mm
    • Ø
    • 13 mm

Ultra-high-performance round-cell alkaline battery for a wide range of applications such as alarm systems, remote controls, door drives, etc.

Compatible with:
V 28 PX/V 4034 PX/4SR 44/4LR 44/4G 13/PX 28/KS 28/SP 476



Manufacturer : GP-BATTERIES
Factory number : GP476A
Package weight : 0.01 kg
Technical information
  • General
    • Type
    • 476 A
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 6 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 26.2 mm
    • Ø
    • 13 mm
Datasheet/manual