Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP 23A :: Alkaline battery, cylindrical, 12 V, 38 mAh

Item-No.: GP 23A
€0,59
Category of goods: 1 = discountable

GP 23A

  • Product Description
  • Technical information
  • General
    • Type
    • 23 A
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 28 mm
    • Ø
    • 10 mm

Ultra-high-performance round-cell alkaline battery for a wide range of applications such as alarm systems, remote controls, door drives, etc.

Compatible with:
V 23 GA/MN 21/R 23 A/K 23A/LRV 08/LR 23

Similar to figure



Manufacturer : GP-BATTERIES
Factory number : GP23A
Package weight : 0.007 kg
Technical information
  • General
    • Type
    • 23 A
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 28 mm
    • Ø
    • 10 mm
Datasheet/manual