Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUJI AL 4XAAA :: Fujitsu alkaline batteries, Micro, AAA, 4-pack

Item-No.: FUJI AL 4XAAA
€1,15
Category of goods: 1 = discountable

FUJI AL 4XAAA

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm

Alkaline batteries from Fujitsu for a wide range of uses for everyday needs. The high-quality cells are characterized by an optimum price/performance ratio.

Features:
• Designed specifically for use for everyday needs
• Long service life
• Reliable performance, even after long storage periods

Cell type: Micro, AAA
Content: 4 pieces
Voltage: 1.5 V

Compatible with:
Micro / AAA / 4003 / LR03 / MN2400 / X92 / AM-4



Manufacturer : FUJITSU
Factory number : LR03(4B)FU
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm
Datasheet/manual