Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUJI AL 2XD :: Pack of 2 Fujitsu alkaline batteries, mono, D

Item-No.: FUJI AL 2XD
€2,40
Category of goods: 1 = discountable

FUJI AL 2XD

  • Product Description
  • Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm

Alkaline batteries from Fujitsu for a wide range of uses for everyday needs. The high-quality cells are characterized by an optimum price/performance ratio.

Features:
• Designed specifically for use for everyday needs
• Long service life
• Reliable performance, even after long storage periods

Cell type: Mono, D
Contents: 2 cell
Voltage: 1.5 V

Compatible with:
Mono/D/4020/LR 20/MN 1300/AM-1/UM-1



Manufacturer : FUJITSU
Factory number : FULR20G
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm
Datasheet/manual