Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERG AL 9V :: Eveready Gold (Energizer), 9-V block

Item-No.: ERG AL 9V
€1,70
Category of goods: 1 = discountable

ERG AL 9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm

Eveready Gold Alkaline batteries are ideal for daily use in devices with medium power requirements, such as remote controls, radios, toys etc.

Pack of one, 9-V battery

Compatible with:
9-V block/4022/6LR61/MN 1604/E-block/X 522/K 9V/6AM-6



Manufacturer : ENERGIZER
Factory number : E300705601
Package weight : 0.051 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm
Datasheet/manual