Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN POW 9V :: Energizer POWER 9-V block, pack of one

Item-No.: EN POW 9V
€1,85
Category of goods: 1 = discountable

EN POW 9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm

Pack of one Energizer Alkaline POWER batteries, 9-V block.

Long-lasting, reliable energy to meet the requirements of all your devices.

  • The Energizer® brand delivers the expertise of a global brand at an affordable price

  • The batteries offer long-lasting performance for your day-to-day requirements

  • Energizer® Alkaline Power batteries are well-protected against leakage

  • Ideal for torches, Wii game controllers, cameras, games, medical equipment, radios, GPS, toy cars, wall clocks, baby monitors, Bluetooth headsets, MP3 players and more


Package: pack of one
Voltage: 9 V
Cell type: 9-V block

Compatible with:
9-V block/4022/6LR61/MN 1604/E block/X 522/K 9-V/6AM-6/6LF22



Manufacturer : ENERGIZER
Factory number : E300127702
Package weight : 0.05 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 1
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm
Datasheet/manual