Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN POW 4XAA :: Energizer POWER Mignon, pack of four

Item-No.: EN POW 4XAA
€1,85
Category of goods: 1 = discountable

EN POW 4XAA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50.5 mm
    • Ø
    • 14.5 mm

Pack of four Energizer Alkaline POWER batteries, Mignon.

Long-lasting, reliable energy to meet the requirements of all your devices.

  • The Energizer® brand delivers the expertise of a global brand at an affordable price

  • The batteries offer long-lasting performance for your day-to-day requirements

  • Energizer® Alkaline Power batteries are well-protected against leakage

  • Ideal for torches, Wii game controllers, cameras, games, medical equipment, radios, GPS, toy cars, wall clocks, baby monitors, Bluetooth headsets, MP3 players and more


Package: pack of four
Voltage: 1.5 V
Cell type: AA/Mignon

Compatible with:
Mignon/AA/4006/LR 6/MN 1500/X91/AM-3/UM-3



Manufacturer : ENERGIZER
Factory number : E300132901
Package weight : 0.097 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50.5 mm
    • Ø
    • 14.5 mm
Datasheet/manual