Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN MAX 4XAAA :: Energizer MAX Micro, pack of four

Item-No.: EN MAX 4XAAA
€2,10
Category of goods: 1 = discountable

EN MAX 4XAAA

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm

Pack of four Energizer Alkaline MAX batteries, Micro.

Long-lasting power, without leakage. Designed to protect your equipment from damaged caused by leakage. Reliable energy for the devices you use day in, day out.

  • Long-lasting energy. Ready to use at all times when you need it

  • Protects your devices

  • Continuously saves power — can be used for up to ten years

  • Ideal for devices with average energy requirements, such as torches, Wii game controllers, cameras, games, medical equipment, radios, GPS, toy cars, wall clocks, baby monitors, Bluetooth headsets, MP3 players and more


Package: pack of four
Voltage: 1.5 V
Cell type: AAA/Micro

Compatible with:
Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Manufacturer : ENERGIZER
Factory number : E300124203
Package weight : 0.052 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm
Datasheet/manual