Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN MAX 2XC :: Energizer MAX Baby, pack of two

Item-No.: EN MAX 2XC
€1,99
Category of goods: 1 = discountable

EN MAX 2XC

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm

Pack of 2 Energizer Alkaline MAX batteries, Baby.

Long-lasting power, without leakage. Designed to protect your equipment from damaged caused by leakage. Reliable energy for the devices you use day in, day out.

  • Long-lasting energy. Ready to use at all times when you need it

  • Protects your devices

  • Continuously saves power — can be used for up to ten years

  • Ideal for devices with average energy requirements, such as torches, Wii game controllers, cameras, games, medical equipment, radios, GPS, toy cars, wall clocks, baby monitors, Bluetooth headsets, MP3 players and more


Package: pack of two
Voltage: 1.5 V
Cell type: C/Baby

Compatible with:
Baby/C/4014/LR 14/MN 1400/AM-2/UM-2



Manufacturer : ENERGIZER
Factory number : E300129500
Package weight : 0.141 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm
Datasheet/manual