Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN EA 4XAA :: Energizer Eco Advanced Mignon, pack of four

Item-No.: EN EA 4XAA
€2,50
Category of goods: 1 = discountable

EN EA 4XAA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50.5 mm
    • Ø
    • 14.5 mm

Pack of four Energizer Alkaline Eco Advanced batteries, Mignon.

EcoAdvanced is the most powerful alkaline battery from Energizer. The world's first battery that combines high performance and responsible energy use

  • Up to 80% more power

  • Excellent reliability: 12-year shelf life

  • Manufactured using recycled batteries to conserve the environment

  • Ideal for devices with a high power demand


Package: pack of four
Voltage: 1.5 V
Cell type: AA/Mignon

Compatible with:
Mignon/AA/4006/LR 6/MN 1500/X91/AM-3/UM-3



Manufacturer : ENERGIZER
Factory number : E300130700
Package weight : 0.101 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50.5 mm
    • Ø
    • 14.5 mm
Datasheet/manual