Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN EA 2XC :: Energizer Advanced Baby, pack of two

Item-No.: EN EA 2XC
€2,50
Category of goods: 1 = discountable

EN EA 2XC

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm

Pack of two Energizer Alkaline Advanced batteries, Baby.

Advanced is the most powerful alkaline battery from Energizer.

  • Up to 80% more power

  • Excellent reliability: 12-year shelf life

  • Ideal for devices with a high power demand


Package: pack of two
Voltage: 1.5 V
Cell type: C/Baby

Compatible with:
Baby/C/4014/LR 14/MN 1400/AM-2/UM-2



Manufacturer : ENERGIZER
Factory number : E300129900
Package weight : 0.141 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 2
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm
Datasheet/manual