Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURA IND 10XD :: 10-pack Duracell INDUSTRIAL, 1.5 V, LR20, D

Item-No.: DURA IND 10XD
€10,95
Category of goods: 1 = discountable

ID1300

  • Product Description
  • Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm

INDUSTRIAL by DURACELL

Industrial by Duracell batteries are the successors to Procell batteries and reflect the latest technological standard.

Features:
• Specifically designed for professional and industry users
• Long-lasting power for a range of professional applications
• Ideal for a wide temperature range from -20°C to +54°C
• Reliable performance, even after seven years of storage

Typical application areas:
• Torches, flash units
• Safety devices (such as gas detectors and smoke detectors)
• Microphones and communication devices
• Telemetry equipment and measuring instruments
• Medical instruments

Package: pack of 10
Voltage: 1.5 V
Cell type: D, LR20

Compatible with: Mono/D/4020/LR 20/MN 1300/AM-1/UM-1



Manufacturer : DURACELL
Factory number : MN1300/LR20
Package weight : 1.385 kg
Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 60.5 mm
    • Ø
    • 32.5 mm
Datasheet/manual