Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURA IND 10XC :: 10-pack Duracell INDUSTRIAL, 1.5 V, LR14, C

Item-No.: DURA IND 10XC
€7,85
Category of goods: 1 = discountable

ID1400

  • Product Description
  • Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm

INDUSTRIAL by DURACELL

Industrial by Duracell batteries are the successors to Procell batteries and reflect the latest technological standard.

Features:
• Specifically designed for professional and industry users
• Long-lasting power for a range of professional applications
• Ideal for a wide temperature range from -20°C to +54°C
• Reliable performance, even after seven years of storage

Typical application areas:
• Torches, flash units
• Safety devices (such as gas detectors and smoke detectors)
• Microphones and communication devices
• Telemetry equipment and measuring instruments
• Medical instruments

Package: pack of 10
Voltage: 1.5 V
Cell type: C, LR14

Compatible with Baby/C/4014/LR 14/MN 1400/AM-2/UM-2



Manufacturer : DURACELL
Factory number : MN1400/LR14
Package weight : 0.714 kg
Technical information
  • General
    • Type
    • C (baby)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 26.2 mm
Datasheet/manual